- Home ›
- All Products›
- 236-405/334-604/997-406
236-405/334-604/997-406
WAGO
THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - in tape-and-reel packaging - commoning option - 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - in tape-and-reel packaging - commoning option - 2,50 mm² - black
Search Keywords: 236405334604997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-405/334-604/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.40
50
$4.30
100
$4.21
250
$4.13
500
$4.05
1,000
$3.97
2,500
$3.89
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing