- Home ›
- All Products›
- 236-404/000-017
236-404/000-017
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light green
Search Keywords: 236404000017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-404/000-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.43
250
$2.39
500
$2.34
1,000
$2.29
2,500
$2.25
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing