- Home ›
- All Products›
- 236-404/000-009/999-950
236-404/000-009/999-950
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning optio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236404000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-404/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.60
50
$4.50
100
$4.41
250
$4.33
500
$4.24
1,000
$4.15
2,500
$4.07
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing