- Home ›
- All Products›
- 236-403/334-604
WAGO
236-403/334-604
THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - black
Search Keywords: 236403334604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-403/334-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 236-403/334-604 RoHS compliant?
Yes, 236-403/334-604 is RoHS compliant.
What is the lead time for 236-403/334-604?
The standard lead time for 236-403/334-604 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.12
100
$2.07
250
$2.03
500
$1.99
1,000
$1.95
2,500
$1.91
5,000
$1.87
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing