- Home ›
- All Products›
- 236-306
236-306
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$3.92
50
$3.84
100
$3.76
250
$3.69
500
$3.61
1,000
$3.54
2,500
$3.47
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing