- Home ›
- All Products›
- 236-208
236-208
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.90
50
$4.79
100
$4.70
250
$4.60
500
$4.51
1,000
$4.42
2,500
$4.33
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing