- Home ›
- All Products›
- 236-1721
236-1721
WAGO
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - green-ye ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - green-yellow
Search Keywords: 2361721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-1721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.63
250
$0.61
1,000
$0.60
2,500
$0.59
5,000
$0.58
7,500
$0.56
10,000
$0.55
15,000 +
$0.54
Click for Quote
Log in
to unlock special pricing