- Home ›
- All Products›
- 236-148
236-148
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 48-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 48-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$26.97
10
$26.43
25
$25.90
50
$25.39
100
$24.88
250
$24.38
500 +
$23.89
Click for Quote
Log in
to unlock special pricing