- Home ›
- All Products›
- 236-114/000-008
236-114/000-008
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 14-pole - CAGE CLAMP® - commoning option - 2,50 mm² - dark gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 14-pole - CAGE CLAMP® - commoning option - 2,50 mm² - dark gray
Search Keywords: 236114000008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-114/000-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$8.39
25
$8.20
50
$8.04
100
$7.88
250
$7.72
500
$7.57
1,000
$7.42
2,500 +
$7.27
Click for Quote
Log in
to unlock special pricing