- Home ›
- All Products›
- 236-114
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 14-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
Minimum Order Quantity:
14
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
14
$8.00
25
$7.83
50
$7.67
100
$7.52
250
$7.37
500
$7.22
1,000
$7.08
2,500 +
$6.94
Click for Quote
Log in
to unlock special pricing