- Home ›
- All Products›
- 236-112
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.86
25
$6.71
100
$6.58
250
$6.45
500
$6.32
1,000
$6.19
2,500
$6.07
5,000 +
$5.95
Click for Quote
Log in
to unlock special pricing