- Home ›
- All Products›
- 236-110
236-110
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$5.68
100
$5.57
250
$5.46
500
$5.35
1,000
$5.24
2,500
$5.14
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing