- Home ›
- All Products›
- 236-107
236-107
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.17
50
$4.08
100
$3.99
250
$3.91
500
$3.84
1,000
$3.76
2,500
$3.68
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing