- Home ›
- All Products›
- 235-802
235-802
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
55
$1.04
275
$1.02
550
$1.00
1,045
$0.98
2,530
$0.96
5,005
$0.94
7,535
$0.92
10,010 +
$0.90
Click for Quote
Log in
to unlock special pricing