- Home ›
- All Products›
- 235-772
WAGO
235-772
Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 1-pole - Push-in CAGE CLAMP® - 1,50 mm² - dark gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 1-pole - Push-in CAGE CLAMP® - 1,50 mm² - dark gray
Search Keywords: 235772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 235-772 RoHS compliant?
Yes, 235-772 is RoHS compliant.
What is the lead time for 235-772?
The standard lead time for 235-772 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.510
500
$0.493
1,000
$0.483
2,500
$0.474
5,000
$0.464
7,500
$0.455
10,000
$0.446
15,000 +
$0.437
Click for Quote
Log in
to unlock special pricing