- Home ›
- All Products›
- 235-762
WAGO
235-762
Stackable PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - PUSH WIRE® - 2,50 mm² - dark gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 1-pole - PUSH WIRE® - 2,50 mm² - dark gray
Search Keywords: 235762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 235-762 RoHS compliant?
Yes, 235-762 is RoHS compliant.
What is the lead time for 235-762?
The standard lead time for 235-762 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.449
500
$0.363
1,000
$0.357
2,500
$0.336
5,000
$0.321
7,500
$0.316
10,000
$0.312
15,000 +
$0.307
Click for Quote
Log in
to unlock special pricing