- Home ›
- All Products›
- 235-757/331-000
WAGO
235-757/331-000
Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - Push-in CAGE CLAMP® - 1,50 mm² - lig ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - Push-in CAGE CLAMP® - 1,50 mm² - light green
Search Keywords: 235757331000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 235-757/331-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 235-757/331-000 RoHS compliant?
Yes, 235-757/331-000 is RoHS compliant.
What is the lead time for 235-757/331-000?
The standard lead time for 235-757/331-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$0.510
500
$0.493
1,000
$0.483
2,500
$0.474
5,000
$0.464
7,500
$0.455
10,000
$0.446
15,000 +
$0.437
Click for Quote
Log in
to unlock special pricing