- Home ›
- All Products›
- 235-747
235-747
WAGO
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 2,50 mm² - light green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 2,50 mm² - light green
Search Keywords: 235747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.406
500
$0.337
2,500
$0.300
5,000
$0.283
7,500
$0.279
25,000
$0.274
50,000 +
$0.270
Click for Quote
Log in
to unlock special pricing