- Home ›
- All Products›
- 235-726/331-000
235-726/331-000
WAGO
Stackable 2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 7.5/7.62 mm - 1-pole - PUSH WIRE® - 0,75 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable 2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 7.5/7.62 mm - 1-pole - PUSH WIRE® - 0,75 mm² - orange
Search Keywords: 235726331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-726/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.510
500
$0.493
1,000
$0.483
2,500
$0.474
5,000
$0.464
7,500
$0.455
10,000
$0.446
15,000 +
$0.437
Click for Quote
Log in
to unlock special pricing