- Home ›
- All Products›
- 235-717/331-000
235-717/331-000
WAGO
Stackable 2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 0,75 mm² - l ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable 2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 0,75 mm² - light green
Search Keywords: 235717331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-717/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$0.580
500
$0.468
1,000
$0.446
2,500
$0.433
5,000
$0.414
7,500
$0.408
10,000
$0.397
15,000 +
$0.391
Click for Quote
Log in
to unlock special pricing