- Home ›
- All Products›
- 235-553
235-553
WAGO
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 7.5/7.62 mm - 3-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 7.5/7.62 mm - 3-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 235553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$1.51
250
$1.48
500
$1.45
1,000
$1.42
2,500
$1.39
5,000
$1.37
7,500
$1.34
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing