- Home ›
- All Products›
- 235-504
235-504
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$1.96
100
$1.65
250
$1.54
500
$1.45
1,000
$1.38
2,500
$1.34
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing