- Home ›
- All Products›
- 235-502/331-000
235-502/331-000
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235502331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-502/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$1.32
250
$1.04
500
$0.97
1,000
$0.94
2,500
$0.90
5,000
$0.88
7,500
$0.87
10,000 +
$0.85
Click for Quote
Log in
to unlock special pricing