- Home ›
- All Products›
- 235-502
235-502
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
70
$0.99
280
$0.97
560
$0.95
1,050
$0.93
2,520
$0.91
5,040
$0.89
7,560
$0.87
10,010 +
$0.86
Click for Quote
Log in
to unlock special pricing