- Home ›
- All Products›
- 235-501/332-000
235-501/332-000
WAGO
Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - Push-in CAGE CLAMP® - with test port ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray
Search Keywords: 235501332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-501/332-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.560
500
$0.449
1,000
$0.428
2,500
$0.415
5,000
$0.397
7,500
$0.391
10,000
$0.381
15,000 +
$0.375
Click for Quote
Log in
to unlock special pricing