- Home ›
- All Products›
- 235-462/331-000
235-462/331-000
WAGO
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 12-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 12-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 235462331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-462/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$5.27
60
$5.16
105
$5.06
255
$4.95
510
$4.86
1,005
$4.76
2,505
$4.66
5,010 +
$4.57
Click for Quote
Log in
to unlock special pricing