- Home ›
- All Products›
- 235-460/331-000
235-460/331-000
WAGO
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 10-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 10-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 235460331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-460/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$2.52
100
$1.99
250
$1.92
500
$1.86
1,000
$1.76
2,500
$1.71
5,000
$1.68
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing