- Home ›
- All Products›
- 235-453/331-000
235-453/331-000
WAGO
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 3-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 3-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 235453331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-453/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
70
$1.49
280
$1.46
560
$1.43
1,050
$1.40
2,520
$1.37
5,040
$1.35
7,560
$1.32
10,010 +
$1.29
Click for Quote
Log in
to unlock special pricing