- Home ›
- All Products›
- 235-452/331-004
WAGO
235-452/331-004
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 0,75 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 0,75 mm² - black
Search Keywords: 235452331004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-452/331-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
105
Frequently Asked Questions
Is 235-452/331-004 RoHS compliant?
Yes, 235-452/331-004 is RoHS compliant.
What is the lead time for 235-452/331-004?
The standard lead time for 235-452/331-004 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
105
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
105
$1.03
315
$1.01
525
$0.99
1,050
$0.97
2,520
$0.95
5,040
$0.93
7,560
$0.91
10,080 +
$0.89
Click for Quote
Log in
to unlock special pricing