- Home ›
- All Products›
- 235-452/331-000
WAGO
235-452/331-000
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 235452331000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 235-452/331-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 235-452/331-000 RoHS compliant?
Yes, 235-452/331-000 is RoHS compliant.
What is the lead time for 235-452/331-000?
The standard lead time for 235-452/331-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$0.510
500
$0.410
1,000
$0.391
2,500
$0.380
5,000
$0.363
7,500
$0.358
10,000
$0.348
15,000 +
$0.343
Click for Quote
Log in
to unlock special pricing