- Home ›
- All Products›
- 235-452
235-452
WAGO
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 235452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
105
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
105
$0.93
315
$0.91
525
$0.89
1,050
$0.88
2,520
$0.86
5,040
$0.84
7,560
$0.82
10,080 +
$0.81
Click for Quote
Log in
to unlock special pricing