- Home ›
- All Products›
- 235-416/331-000
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235416331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-416/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$3.86
50
$3.37
250
$2.95
500
$2.78
1,000
$2.70
2,500
$2.62
5,000
$2.58
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing