- Home ›
- All Products›
- 235-412/331-000
235-412/331-000
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235412331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-412/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.27
250
$2.20
500
$2.13
1,000
$2.01
2,500
$1.95
5,000
$1.93
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing