- Home ›
- All Products›
- 235-409
235-409
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 9-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 9-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$3.73
100
$3.65
250
$3.57
500
$3.50
1,000
$3.43
2,500
$3.36
5,000
$3.30
7,500 +
$3.23
Click for Quote
Log in
to unlock special pricing