- Home ›
- All Products›
- 235-408/331-000
WAGO
235-408/331-000
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 8-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 8-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235408331000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 235-408/331-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 235-408/331-000 RoHS compliant?
Yes, 235-408/331-000 is RoHS compliant.
What is the lead time for 235-408/331-000?
The standard lead time for 235-408/331-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$3.40
100
$3.32
250
$3.26
500
$3.19
1,000
$3.13
2,500
$3.07
5,000
$3.01
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing