- Home ›
- All Products›
- 235-407/331-000
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235407331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-407/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
30
$3.06
120
$2.99
270
$2.93
510
$2.87
1,020
$2.82
2,520
$2.76
5,010
$2.70
7,500 +
$2.65
Click for Quote
Log in
to unlock special pricing