- Home ›
- All Products›
- 235-407
235-407
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 7-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
30
$2.93
120
$2.86
270
$2.81
510
$2.75
1,020
$2.69
2,520
$2.64
5,010
$2.59
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing