- Home ›
- All Products›
- 235-406
235-406
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
35
$2.52
105
$2.47
280
$2.42
525
$2.37
1,015
$2.32
2,520
$2.28
5,005
$2.23
7,525 +
$2.19
Click for Quote
Log in
to unlock special pricing