- Home ›
- All Products›
- 235-404/000-006
235-404/000-006
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - PUSH WIRE® - 2,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - PUSH WIRE® - 2,50 mm² - blue
Search Keywords: 235404000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-404/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
55
$1.79
275
$1.76
550
$1.72
1,045
$1.69
2,530
$1.66
5,005
$1.62
7,535
$1.59
10,010 +
$1.56
Click for Quote
Log in
to unlock special pricing