- Home ›
- All Products›
- 235-402/333-000
WAGO
235-402/333-000
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - with test port - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - with test port - 2,50 mm² - gray
Search Keywords: 235402333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-402/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 235-402/333-000 RoHS compliant?
Yes, 235-402/333-000 is RoHS compliant.
What is the lead time for 235-402/333-000?
The standard lead time for 235-402/333-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.510
500
$0.410
1,000
$0.391
2,500
$0.380
5,000
$0.363
7,500
$0.358
10,000
$0.348
15,000 +
$0.343
Click for Quote
Log in
to unlock special pricing