- Home ›
- All Products›
- 235-401/333-000
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - with test port - 2,50 mm² - gray
Search Keywords: 235401333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-401/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$0.258
1,000
$0.200
2,500
$0.191
5,000
$0.185
7,500
$0.180
25,000
$0.175
50,000
$0.172
100,000 +
$0.170
Click for Quote
Log in
to unlock special pricing