- Home ›
- All Products›
- 235-109
235-109
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 235109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$3.88
120
$3.81
270
$3.73
510
$3.66
1,020
$3.58
2,520
$3.51
5,010
$3.44
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing