- Home ›
- All Products›
- 235-108/330-000
235-108/330-000
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235108330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-108/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.97
100
$1.66
250
$1.55
500
$1.46
1,000
$1.39
2,500
$1.35
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing