- Home ›
- All Products›
- 235-107/330-000
235-107/330-000
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 7-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 7-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235107330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-107/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
40
$2.92
120
$2.86
280
$2.81
520
$2.75
1,000
$2.69
2,520
$2.64
5,000
$2.59
7,520 +
$2.54
Click for Quote
Log in
to unlock special pricing