- Home ›
- All Products›
- 235-107
235-107
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 235107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
40
$3.05
120
$2.99
280
$2.93
520
$2.87
1,000
$2.82
2,520
$2.76
5,000
$2.70
7,520 +
$2.65
Click for Quote
Log in
to unlock special pricing