- Home ›
- All Products›
- 235-105/330-000
235-105/330-000
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235105330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-105/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
55
$2.18
275
$2.13
550
$2.09
1,045
$2.05
2,530
$2.01
5,005
$1.97
7,535
$1.93
10,010 +
$1.89
Click for Quote
Log in
to unlock special pricing