- Home ›
- All Products›
- 235-104/330-000
235-104/330-000
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235104330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-104/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
70
$1.73
280
$1.69
560
$1.66
1,050
$1.63
2,520
$1.59
5,040
$1.56
7,560
$1.53
10,010 +
$1.50
Click for Quote
Log in
to unlock special pricing