- Home ›
- All Products›
- 235-104
235-104
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 235104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
70
$1.79
140
$1.76
280
$1.72
560
$1.69
1,050
$1.66
2,520
$1.62
5,040
$1.59
7,560 +
$1.56
Click for Quote
Log in
to unlock special pricing