- Home ›
- All Products›
- 235-103/330-000
235-103/330-000
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 3-pole - PUSH WIRE® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 3-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235103330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-103/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
90
$1.35
270
$1.32
540
$1.29
1,080
$1.27
2,520
$1.24
5,040
$1.22
7,560
$1.19
10,080 +
$1.17
Click for Quote
Log in
to unlock special pricing