- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 234-510
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 234510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$12.60
10
$10.03
25
$6.56
50
$6.22
100
$5.58
250
$5.03
500 +
$4.85
Click for Quote
Log in
to unlock special pricing